Eaton MOVS2825 & MOVS4032 Metal Oxide Varistors

Eaton MOVS2825 and MOVS4032 Metal Oxide Varistors (MOVs) are surface mount varistors in a 2825 (7264 metric) or 4032 (10182 metric) package size. Eaton MOVS2825 and MOVS4032 MOVs feature high transient current capability (up to 1200A peak current) and an 11V to 510V voltage range. These varistors are ideal for use in power supplies, home appliances, industrial equipment, and more.

Features

  • Surface-mount metal oxide varistor (MOV)
  • 2825 (7264 metric) or 4032 (10182 metric) package size
  • High transient current capability
  • Plastic package meets UL 94 V-0
  • Meets UL1449 4th edition
  • Moisture sensitivity level (MSL) 1

Applications

  • Power supplies
  • Home appliances
  • Industrial equipment
  • Telecommunication or telephone systems
  • VAC driven and COB LED lighting

Specifications

  • Voltage rating
    • 11VAC to 420VAC (MOVS2825)
    • 11VAC to 510VAC (MOVS4032)
  • Varistor voltage
    • 200V to 390V (MOVS2825)
    • 360V to 748V (MOVS4032)
  • Clamping voltage
    • 355V to 675V clamping voltage (MOVS2825)
    • 620V to 1120V (MOVS4032)
  • Peak current
    • 150A to 400A (MOVS2825)
    • 250A to 1200A (MOVS4032)
Published: 2021-04-08 | Updated: 2023-02-20