Bussmann / Eaton SMTJ 3500A Transient Voltage Suppressors

Bussmann / Eaton SMTJ 3500A Transient Voltage Suppressors offer a 3500A peak pulse current rating and high-temperature reflow soldering. These RoHS-compliant suppressors feature low slope resistance, low clamping voltage, and excellent clamping capability. The SMTJ series has snapback technology for a superior clamping factor. Bussmann / Eaton SMTJ 3500A Transient Voltage Suppressors are ideal for networking equipment, telecommunications, industrial automation, and consumer electronics.

Features

  • Low slope resistance
  • Low clamping voltage
  • Excellent clamping capability
  • Sharp breakdown voltage
  • Glass passivated junction
  • Snapback technology
  • Plastic package meets UL 94V-0 flammability rating

Applications

  • Consumer electronics
  • Telecommunications
  • Computing and servers
  • Ethernet protection
  • Industrial automation
  • Networking equipment
Published: 2021-03-02 | Updated: 2022-03-11