KEMET

KEMET helps customers build tomorrow with electronic component solutions that exceed the highest quality, delivery, and service standards. With over 100-years of technological innovation, KEMET helps makes the world a better, safer, and more connected place to live.
-
KEMET High Energy SSD KO-CAP® Polymer CapacitorsProvide high energy density and stable capacitance across temperature and voltage.20/11/2025 -
KEMET T581 MIL-PRF-32700 Polymer CapacitorSolid electrolytic capacitor that supports MIL-PRF-32700 with product levels X, Y, and Z.8/10/2024 -
KEMET ALV70 Snap-In Aluminum Electrolytic CapacitorsVariety of case sizes & multiple pin configurations for a range of industrial & energy applications.25/9/2024 -
KEMET C44P-T Aluminum Can Power Film CapacitorsProvides a rated voltage range of 550VAC to 850VAC and a long lifetime of up to 220,000 hours.20/9/2024 -
KEMET Horizontal & Vertical Hybrid Crown SMD CapacitorsHigh ripple current, up to 40Arms continuous load, and high-temperature capability up to +140°C.26/8/2024 -
KEMET Metallized Paper EMI Suppression AEC-Q200 CapsFeatures a multilayer, metallized paper construction, AEC-Q200 qualified.31/5/2024 -
KEMET APL9x Rectangular Aluminum Polymer CapacitorsAEC-Q200 qualified & fulfills 48V automotive applications & platforms that require compact designs.4/4/2024 -
KEMET High Reliability Alternative (HRA) Series MLCCsFeatures an X7R dielectric and DC voltage ratings of 4V, 6.3V, 10V, 16V, 25V, 50V, and 100V.13/12/2023 -
KEMET Disc Shape Piezoelectric TransducersBased on the piezoelectric effect principle generating a charge in response to pressure.7/3/2023 -
KEMET MPGV AEC-Q200 Metal Composite InductorsFeatures vibration resistance of up to 50G and shielded construction with an SMD configuration.23/2/2023 -
KEMET MIL-PRF-32535 Surface Mount CapacitorsDesigned to meet demanding high-reliability defense and aerospace applications.7/2/2023 -
KEMET MIL-PRF-55681 SMD Capacitors10pF to 0.47µF capacitance range, a 100VDC voltage rating, and up to ±10% capacitance tolerance.24/1/2023 -
KEMET MLCC High Voltage Floating Electrode DesignCombines 2 existing KEMET technologies: floating electrode (FE-CAP) & flexible termination (FF-CAP).11/1/2023 -
KEMET R4Y Automotive EMI Suppression CapacitorsAEC-Q200 metallized polypropylene film capacitors encapsulated with self-extinguishing resin.9/1/2023 -
KEMET Aluminum Hybrid Polymer CapacitorsConductive polymer & conventional "wet" electrolyte, offering outstanding electrical performance.22/12/2022 -
KEMET +105°C High Voltage AEC ModuleOutstanding electrical performance and high ripple current, contains a bank of ALF80 AECs.3/11/2022 -
KEMET U2J High Voltage Class I Dielectric CapacitorsDesigned to meet the growing demand for high AC current resonant applications, AEC-Q200 qualified.29/9/2022 -
KEMET SMD Solid Polymer Aluminum CapacitorsAEC-Q200 qualified and designed for automotive and industrial applications.25/8/2022 -
KEMET CHT 260°C C0G High-Temp Class I Dielectric CapsConstructed of a robust and proprietary C0G/NP0 base metal electrode (BME) dielectric system.11/8/2022 -
KEMET Single-Phase Plastic Box EMI-RFI FiltersCovers single-phase EMC requirements with various characteristics and a 6A to 30A current range5/7/2022 -
KEMET Three-Phase + Neutral Metal Box EMI-RFI FiltersCovers three-phase + Neutral EMC requirements with various characteristics & a 50A to 100A current.20/6/2022 -
KEMET A769 Aluminum Polymer CapacitorsProvides long life & stability across wide range of temperatures, surface mount, AEC-Q200 qualified.6/5/2022 -
KEMET Polymer Hermetic Seal (PHS) CapacitorsTantalum capacitors with axial through hole and SMD mounting options.28/3/2022 -
KEMET AEC-Q200 Conductive Polymer Hybrid CapacitorsOffers a capacitance range of 47µF to 820µF, self-healing behavior, and low leakage current.16/3/2022