HellermannTyton Q Series Cable Ties (Q-Ties)
HellermannTyton Q Series Cable Ties (Q-Ties) are innovative and effective cable ties that enable quick installation. These cable ties include a distinctive open-style head, a pre-lock function, and a large ribbed tail. The open-head design with easily detectable slot opening allows easy insertion, and the pre-lock feature allows the temporary holding of cable and wire bundles. The Q-Ties can be tensioned by hand or with one of HellermannTyton's mechanical cable tie application tools. These cable ties operate within the -40°C to 85°C / -40°C to 105°C temperature range. The Q-Ties are REACH and RoHS compliant. These cable ties are used for indoor use.Features
- Open-lock head for quick and easy insertion
- Integrated pre-locking function
- More than 25% faster in application
- Polyamide 6.6 (PA66) material
- Inside serration for a strong hold around bundles
- PA66 material shortcut
- UL 94V-2 flammability rating
- RoHS and REACH compliant
- Halogen-free
- Ideal for indoor use
Applications
- Indoor use
Videos
Additional Resource
View Results ( 9 ) Page
| Part Number | Datasheet | Color | Material | Tensile Strength | Maximum Bundle Diameter |
|---|---|---|---|---|---|
| 109-00010 | ![]() |
Natural | Polyamide (PA) | 130 N | 1.5 in |
| 109-00022 | ![]() |
Natural | Polyamide (PA) | 220 N | 4.33 in |
| 109-00001 | ![]() |
Natural | Polyamide (PA) | 80 N | 0.94 in |
| 109-00018 | ![]() |
Natural | Polyamide (PA) | 220 N | 2 in |
| 109-00020 | ![]() |
Natural | Polyamide (PA) | 220 N | 2.95 in |
| 109-00088 | ![]() |
Black | Polyamide (PA) | 80 N | 0.94 in |
| 109-00105 | ![]() |
Black | Polyamide (PA) | 220 N | 2 in |
| 109-00107 | ![]() |
Black | Polyamide (PA) | 220 N | 2.95 in |
| 109-00109 | ![]() |
Black | Polyamide (PA) | 220 N | 4.33 in |
Published: 2025-05-05
| Updated: 2025-06-02