Analog Devices Inc.

Analog Devices has built one of the longest standing, highest growth companies within the technology sector utilizing cultural pillars such as innovation, performance, and excellence. Acknowledged industry-wide as the world leader in data conversion and signal conditioning technology, Analog Devices serves over 100,000 customers, representing virtually all types of electronic equipment. Celebrating over 50 years as a leading global manufacturer of high-performance integrated circuits used in analog and digital signal processing applications, Analog Devices is headquartered in Norwood, Massachusetts, with design and manufacturing facilities throughout the world. Analog Devices' is included in the S&P 500 Index.
-
Analog Devices Inc. ADM33051E High-Speed CAN FD TransceiverA robust high-speed, low-power CAN transceiver operating with a 3.3V supply.10/8/2026 -
Analog Devices Inc. MAX22215 Evaluation BoardDesigned to evaluate the MAX22215 driver in combination with the TRINAMIC evaluation board system.4/8/2026 -
Analog Devices Inc. MAX22915EVKIT Evaluation KitA proven design for evaluating the MAX22915, an 8-channel high-switch with advanced diagnostics.4/8/2026 -
Analog Devices Inc. MAX22915 Industrial Octal High-Side SwitchBuilt-in 7-bit ADC to monitor chip temperature, per-channel output current, or VDD supply voltage.4/8/2026 -
Analog Devices Inc. LT8686S Step-Down RegulatorsQuad step-down regulators with gangable outputs and ultralow EMI performance.22/7/2026 -
Analog Devices Inc. ADIN1140 10BASE-T1S MAC-PHYLow-power industrial MAC-PHY for 10BASE-T1S Ethernet connectivity.15/7/2026 -
Analog Devices Inc. DEMO-ADIN114XAZ Demo BoardFeather-based demo board for evaluating ADIN1140 10BASE-T1S MAC-PHY features.15/7/2026 -
Analog Devices Inc. AD-ETHERNETAPLDEVICE-SL Ethernet-APL PlatformEthernet-APL field platform for secure, connected industrial device prototyping.15/7/2026 -
Analog Devices Inc. EVAL-AD3532R Evaluation BoardEvaluation board for prototyping AD3532R 16-channel voltage output DAC designs.15/7/2026 -
Analog Devices Inc. ADT7604 Thermal Measurement & Leak Sensing SystemThe device measures temperature with standard 2-, 3-, or 4-wire RTDs and thermistors.10/7/2026 -
Analog Devices Inc. MAX33049EEVKIT Evaluation KitA fully assembled and tested board that demonstrates the functionality of the MAX33049E.2/7/2026 -
Analog Devices Inc. MAX33047EEVKIT Evaluation KitA fully assembled and tested board that demonstrates the functionality of the MAX33047E/MAX33048E.2/7/2026 -
Analog Devices Inc. TMC2262-EVKIT Driver Evaluation KitProvides easy evaluation of the TMC2262 while also providing full control over all its features.2/7/2026 -
Analog Devices Inc. TMC2262 Smart Stepper Motor DriverStepper motor driver IC with step & direction interface, SPI, and extensive diagnostic capabilities.2/7/2026 -
Analog Devices Inc. ADRF5063 Nonreflective Differential SPDT SwitchThis switch operates from 9kHz to 13GHz with an insertion loss of less than 0.9dB.1/7/2026 -
Analog Devices Inc. ADRF5062 Nonreflective Differential SPDT SwitchThis switch operates from 100MHz to 13GHz with an insertion loss of less than 1.0dB.1/7/2026 -
Analog Devices Inc. EVAL-ADT7604-AZ Evaluation BoardEvaluates the ADT7604, a 20-channel data center thermal-measurement and leak-sensing system.1/7/2026 -
Analog Devices Inc. AD-IMP2501-SL 1.5 MHz Impedance Analyzer SolutionAn impedance analyzer demonstrator and technology evaluation system comprised of two boards.19/6/2026 -
Analog Devices Inc. EV-ADuM7801-8FMCZ Evaluation BoardA fully featured platform for evaluating the ADuM7801 ADC with a Σ-Δ modulated bitstream output.19/6/2026 -
Analog Devices Inc. EVAL-ADuM7811 Evaluation BoardA fully featured platform for evaluating the ADuM7811 ADC with sigma-delta-modulated bitstream.19/6/2026 -
Analog Devices Inc. AD4880 Analog Front EndDual-channel 20-bit SAR ADC with integrated analog front end and low-latency capture.17/6/2026 -
Analog Devices Inc. AD698 Universal LVDT Signal ConditionerSingle-chip LVDT interface with ratiometric architecture and no adjustments.17/6/2026 -
Analog Devices Inc. GMSL3/GMSL2 Serializer/Deserializer KitsSerializer and deserializer kits for GMSL3/GMSL2 camera links over coax.17/6/2026 -
Analog Devices Inc. AD4082 Low-Noise Low-Power SAR ADCA high-speed, low-noise, low-distortion, 20-bit, Easy Drive, successive approximation register ADC.17/6/2026 -
Analog Devices Inc. AD4085 Low-Noise Low-Power SAR ADCA high-speed, low-noise, low-distortion, 16-bit, Easy Drive, successive approximation register ADC.17/6/2026