KYOCERA AVX 6288 Series 0.5mm Pitch FFC/FPC Connectors
KYOCERA AVX 6288 Series 0.5mm Pitch FFC/FPC Connectors are bottom contact, right angle, SMT, ZIF connectors with a front-locking feature. The connector structure prevents the displacement of contacting points due to slanted insertion. FPC/FFC retention force is also improved. A temporary holding structure for the FPC/FFC enables a simple, one-finger operation with a tactile "click" sensation. The connectors have a -40°C to +105°C operating temperature range and are packaged in tape and reel. These KYOCERA AVX connectors are RoHS compliant. Typical applications include GPS and AV equipment for automobile use or electronics for industrial and/or medical use requiring vibration resistance.Features
- When connecting with an FPC/FFC, displacement of contacting points due to slanted insertion is prevented and retention force is improved
- Temporary holding structure for the FPC/FFC enables simple, one-finger operation, increasing work efficiency
- Front-locking mechanism with tactile click to ensure a secure lock
- -40°C to +105°C or +125°C operating temperatures range suitable for automotive equipment
Specifications
- 2.0mm profile height
- 8 to 80 positions
- ZIF / right angle connection
- Bottom Contact
- SMT mounting
- 0.5mm pitch
- Front Lock
- AC/DC 50V rating
- Rated Current
- Standard: AC/DC 0.4A
- High Heat Resistant Type: AC/DC 0.5A
- AC 200Vrms min. dielectric withstanding voltage
- 0.3mm FPC/FFC thickness
- Copper alloy contacts
- Heat-resistant plastic insulation
- RoHS Compliant
Published: 2016-12-15
| Updated: 2022-03-11