- Aratas
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
- ELKO EP
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
- Intelligent Memory
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
- Aratas
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
- ELKO EP
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
- Fischer Connectors
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
- Intelligent Memory
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
MaxLinear

MaxLinear, founded in 2003, delivers high-performance broadband and networking semiconductors based on its highly integrated radio frequency analog technology, high-performance optical networking technology, and its pioneering MoCA (Multimedia over Coax) and Direct Broadcast Satellite ODU single-wire technology. MaxLinear technology is trusted by leading telephone, cable and satellite operators, set-top box manufacturers, networking equipment providers and consumer technology providers.
-
MaxLinear MxL86112 Single Port 1G Ethernet PHYA cost-optimized solution that is well-suited for routers, switches, and home gateways.16/3/2026 -
MaxLinear MxL7650x Synchronous Step-Down ConvertersSupports up to 18V input with 2A, 3A, 5A, or 8A output capability, using constant-on-time control.13/8/2025 -
MaxLinear MxL7650x Evaluation KitsEvaluate features and performance of the MxL7650x synchronous step-down COT buck converters.13/8/2025 -
MaxLinear MxL83435/6 Quad RS-485/422 ReceiversHigh‑speed quad RS‑485 up to 65Mbps - excellent signal integrity, low skew, ±12kV IEC ESD, ±4kV EFT.30/6/2025 -
MaxLinear MxL83437/8 80Mbps Quad RS-485/422 ReceiversSupports communication up to 80Mbps in harsh industrial environments.1/3/2025 -
MaxLinear MxL8312x Half-Duplex RS-485/422 TransceiversOffers reliable data transmission for low EMI and long-distance applications.16/10/2024 -
MaxLinear MxL83433/MxL83434 ReceiversQuad RS‑485/RS‑422 receivers with up to 32Mbps, high IEC ESD/EFT protection, and low channel skew.24/6/2024 -
MaxLinear MxL83411 Evaluation KitsDesigned to evaluate the features and performance of the MxL83411 quad RS-485/422 receivers.15/1/2024 -
MaxLinear MxL83411 Quad RS-485/422 ReceiversOperate within the 3.3V to 5V temperature range and support communication up to 10Mbps.20/12/2023 -
MaxLinear MXL86110I-EVK-1 Evaluation KitDesigned for the MxL86111 and MxL86110 single-port Gigabit Ethernet PHYs.16/10/2023 -
MaxLinear MxL8310x/MxL8311x Half-Duplex RS-485 Transceivers±15kV ESD-protected, 1/8 load, supports differential communication in harsh industrial environments.15/6/2023 -
MaxLinear MxL8321x RS-485/422 TransceiversSupport up to 50Mbps communication in extreme industrial environments.1/5/2023 -
MaxLinear MxL8321x-ADA-EVK Evaluation KitsProvide a platform to evaluate the performance and features of the MxL8321x RS-485/422 transceivers.1/5/2023 -
MaxLinear MxL86111 Single Port Gigabit Ethernet PHYsFeatures low power consumption, low RBOM, and a small footprint.20/2/2023 -
MaxLinear MxL86110 Single Port Gigabit Ethernet PHYsOffers state-of-the-art capabilities with low power consumption, a small footprint, and low RBOM.20/2/2023