Murata Electronics LXMS21ACMF-183 UHF MAGICSTRAP® RFID Module
Murata Electronics LXMS21ACMF-183 UHF MAGICSTRAP® RFID Module is an innovative RFID module designed to operate in electronic products and applications. The LXMS21ACMF-183 incorporates an industry-standard IC and is RoHS compliant. Murata UHF MAGICSTRAP RFID Module is compliant with ISO18000-63 and EPC Global Gen2v2 standards.Features
- Compliant with ISO18000-63 and EPC Global Gen2v2
- 865 MHz to 928 MHz frequency range
- -40°C to +85°C operating temperature range
Videos
Published: 2016-01-19
| Updated: 2022-03-11