NXP Semiconductors KW41Z/31Z/21Z 2.4GHz Wireless MCUs
NXP Kinetis KW41Z/31Z/21Z 2.4GHz Wireless Microcontrollers (MCUs) integrate a BLUETOOTH® Low Energy (BLE) v4.2, Generic FSK (at 250kbit/s, 500kbit/s, and 1000kbit/s), and IEEE® 802.15.4 compliant modem. These MCUs support multiple protocols running concurrently (time slice) in a single chip. The KW41Z/31Z/21Z MCUs also integrate a buck-boost DC-DC converter that supports a wide range of operating voltages from 0.9V to 4.2V. This integration significantly reduces the peak current in receive and transmit modes. The KW41Z/31Z/21Z MCUs deliver an excellent link budget that ensures a long range of communication and high immunity to interference.Features
- Dual-mode concurrent BLE and 802.15.4 radio capability with Kinetis® KW41Z MCUs
- 6.8mA (typical) Rx and 6.1mA Tx current with DC-DC activated
- -95dBm BLE sensitivity (typical)
- -100dBm generic FSK (at 250 kbit/s) sensitivity (typical)
- -100dBm 802.15.4 sensitivity (typical)
- 3.5dBm maximum output power
- Excellent selectivity and blocking
- 48MHz ARM® Cortex®-M0+ core
- Up to 512KB flash memory
- Up to 128KB SRAM
- AES-128 accelerator
- True random number generator
- Buck-boost DC-DC converter working from 0.9V to 4.2V
- 16-bit analog-to-digital converter (ADC)
- 12-bit digital-to-analog converter (DAC)
- 6-bit high-speed analog comparator (CMP)
- Small 7mm x 7mm laminate QFN package
- Fast antenna diversity for 802.15.4
- Compatible with NXP MCU family
Applications
- Home automation
- Access control
- Appliances
- Lighting control
- Smart thermostats
- Water heater control
- Curtain/window blind control
- Security systems
- Building automation
- Building control and monitoring
- Building HVAC control
- Fire/security
- Retail pricing management
- Security and access control
- Usage data collection
- Healthcare
- Fitness monitoring
- Home healthcare
- Institutional care
- Medication asset
- Patient monitoring
Overview
Block Diagram
Videos
Published: 2016-10-07
| Updated: 2022-03-11