onsemi N-Channel PowerTrench® SyncFET™ MOSFETs
onsemi N-Channel PowerTrench® SyncFET™ MOSFETs are designed to minimize losses in power conversion applications and reduce on-state resistance. The N-Channel PowerTrench SyncFET MOSFETs utilize silicon technology to enhance performance and lower overall system costs. With an integrated Schottky diode, these onsemi N-Channel PowerTrench SyncFET MOSFETs offer similar performance (high power and current handling) of a separate MOSFET and Schottky rectifier in one package. This integration reduces space by as much as 50% and provides cost savings and manufacturing throughput (or "time") savings. Applications can include notebooks, servers, telecom, DC-DC buck converters, high-efficiency DC-DC switch-mode power supplies, and synchronous rectifiers for DC-DC converters.Features
- Low RDS(on)
- Advanced Package and Silicon combination for low RDS(on) and high efficiency
- SyncFET Schottky Body Diode
- N-Channel Polarity
- Single Type
Applications
- Notebooks
- Servers
- Telecom
- DC-DC Buck Converters
- High-Efficiency DC-DC Switch Mode Power Supplies
- Synchronous Rectifier for DC-DC Converters
- Low Side Switch
View Results ( 7 ) Page
| Part Number | Datasheet | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Description |
|---|---|---|---|---|
| FDMC7660S | ![]() |
20 A | 2.5 mOhms | MOSFETs 30V N-Chan SyncFET PowerTrench |
| FDMC7672S | ![]() |
14.8 A | 5 mOhms | MOSFETs 30V/20A N-Chan PowerTrench SyncFET |
| NTMFS4C022NT1G | ![]() |
136 A | 1.7 mOhms | MOSFETs TRENCH 6 30V NCH |
| FDMS0312S | ![]() |
19 A | 3.6 mOhms | MOSFETs 30V N-Chan SyncFET PowerTrench |
| FDMS0310AS-NC | ![]() |
80 A | 4.3 mOhms | MOSFETs PT8 N 30/20 SYNCFET |
| FDMS0312AS-NC | ![]() |
70 A | 5 mOhms | MOSFETs PT8 N 30/20 SYNCFET |
| FDMS0312S-NC | ![]() |
83 A | 4.9 mOhms | MOSFETs PT8 30V/20V NCH ERTREN |
Published: 2011-12-15
| Updated: 2025-10-01