Panasonic Industry EEA-GA Aluminum Electrolytic Capacitors

Panasonic Industry EEA-GA Aluminum Electrolytic Capacitors are radial lead type capacitors that offer a direct replacement (form, fit, and function) for the discontinued ECE-AxxKGxxx series. The EEA-GA capacitors measure 7mm in height and offer a wide voltage range of 10VDC to 50VDC, nominal capacitance range of 0.1µF to 220µF, and a capacitance tolerance of ±20%. Panasonic EEA-GA Aluminum Electrolytic Capacitors have an operating temperature range of -55°C to +105°C and are RoHS compliant.

Features

  • Direct replacement (form, fit, and function) for the discontinued ECE-AxxKGxxx series
  • 7mm height
  • 10VDC to 50VDC wide voltage range
  • 0.1µF to 220µF nominal capacitance range
  • ±20% capacitance tolerance
  • -55°C to +105°C operating temperature range
  • RoHS compliant
Published: 2011-05-11 | Updated: 2026-08-13