RECOM Power

RECOM group is a power supply manufacturer headquartered in Austria and has over forty years of experience in developing and manufacturing the latest standard and custom power converter technology, from sub-1W to tens of kW. People worldwide have access to RECOM's vast selection of DC/DC converters and AC/DC power supplies, along with a wide range of switching regulators and LED drivers, all of which comply with international safety standards.
-
RECOM Power RVP007 Transformer DriversSpecifically designed for compact, low-standby-power, medium- and low-power isolated power supplies.10/11/2026 -
RECOM Power RVB019 Current-Mode Buck ConvertersIntegrate control circuitry and power MOSFET on a single die using advanced BCD process technology.10/11/2026 -
RECOM Power RVL020-5 Low-Dropout Linear RegulatorsDesigned using a high-voltage BCD process and are available in a SOT-89 package.4/11/2026 -
RECOM Power RP300H-(R)W DC-DC Converters4:1 input voltage range, remote on/off and sensing controls, and 24V to 110V input options.4/11/2026 -
RECOM Power RACA100/RACA150 AC/DC Power SuppliesFeature 100W and 150W options, low power consumption, and a 90VAC to 264VAC voltage range.4/11/2026 -
RECOM Power RP50-AW & RP100-FW DC/DC ConvertersFeatures a 4:1 wide input range and ensures reliable operation in harsh environments.12/8/2026 -
RECOM Power ICs, Transformers, & Discrete SolutionsFeatures components ideal for energy, industrial, and medical applications.24/4/2026 -
RECOM Power RACM65S-K/277 AC-DC Power SuppliesGreater than 90% efficiency over class of load ranges from 6W-65W in open chassis-mount structure.7/4/2026 -
RECOM Power RVP Primary-Side Power ICsSupports input voltages up to 30V and is available in various topologies to meet system needs.1/4/2026 -
RECOM Power XFMR High-Performance Isolation TransformersFeatures a subminiature design with UL-listed materials and SMD or THD plug-in installation.27/3/2026 -
RECOM Power RVS002 Micropower Isolated Power Bridge RectifiersCompact and ideal for micro-power isolated power supply applications with limited space.24/3/2026 -
RECOM Power RVSY018 Synchronous Rectification ControllersHigh-performance, fast turn-off devices designed to support deep CCM and DCM operations.24/3/2026 -
RECOM Power RVSW013 Dedicated Bidirectional Controller ChipsIntegrates a power MOSFET with an ultra-low on-resistance of 30mΩ.24/3/2026 -
RECOM Power RMD40-UW & RMD75-UW DC/DC ConvertersDesigned with an 11:1 input voltage range for railway rolling stock/transportation applications.6/3/2026 -
RECOM Power RPMVH-0.5 Power ModulesAccepts up to 115VDC input and provides a trimmable output from 2.6VDC up to 28VDC.17/2/2026 -
RECOM Power RMOD4000-EW DC/DC ConverterGenerate a low-voltage network (12V/24V) from the vehicle’s high-voltage traction battery.17/2/2026 -
RECOM Power REFIN2U/CL Series Flat Panel 1AC Power SupplyUltra-slim AC/DC module with smart current limiting, low noise, and universal mounting flexibility.1/12/2025 -
RECOM Power REC10K-RW 10W Regulated DC-DC ConvertersFeatures an industry-standard DIP24 case size, 4:1 input ratio, and numerous built-in protections.15/9/2025 -
RECOM Power RAC15-K/WI AC-DC Power SuppliesOffers ultra-low input ranges of 18VAC to 264VAC or 18VDC to 375VDC and a 1.5" x 2" compact size.25/2/2025 -
RECOM Power RPA20-FR DC-DC ConvertersOffers a 4:1 wide input voltage range of 36VDC to 160VDC and a 20W power rating.25/2/2025 -
RECOM Power RAC20NE-K/277 AC/DC Power Supplies80VAC to 305VAC input, ideal for new energy, industrial automation, machinery, and IoT applications.12/2/2025 -
RECOM Power SMD Isolated Power ModulesProvides flexible gate drive bias voltages, ensuring high efficiency and system reliability.20/1/2025 -
RECOM Power RACPRO1 DIN-Rail Power SuppliesComplete DIN-rail solutions engineered for efficiency, safety, and long-term reliability.3/1/2025 -
RECOM Power RAC04NE-K/277 AC/DC Power SuppliesRobust modules for 4W-6W max. power range, continuous operation under expanded operating conditions.3/1/2025 -
RECOM Power DIN Rail Mounted Power SuppliesOffer several advantages, like easy installation and space efficiency.4/12/2024 -