- Auer Signal
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
- Extech
- Ezurio
- F
- G
- H
-
I
- iBASE Technology
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
- Minebea
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
- SMARTsemi
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
- TechxArtisan
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
- Auer Signal
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
- Extech
- Ezurio
- Fair-Rite
- Fairview Microwave
- Fanstel
- Fastron
- FCL Components
- Fingerprints
- Flex Power Modules
- FRAMOS
- FTDI Chip
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
- iBASE Technology
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
- Minebea
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
- ORing
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
- SMARTsemi
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
- TechxArtisan
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
Rectron

RECTRON is a leading manufacturer of power semiconductors, offering a comprehensive range of rectifiers including bridge rectifiers, switching diodes, zener diodes, signal transistors and transient voltage suppressors. Product technologies include schottky barrier, ultra fast, super fast, epitaxial, high efficiency, fast recovery, and standard recovery, which is available in a proprietary glass passivated junction construction that significantly increases long term and environmental reliability. All product technologies are produced in a variety of topologies and include axial lead ,SIP, DIP, CASE, surface mount, SOD, SMA, SMB, SMC, DIP, chip & die custom packages.
-
Rectron MMBD120x 100V Small Signal DiodesFast switching devices with 4ns maximum reverse recovery time available in a SOT-23 package.1/3/2024 -
Rectron RM3134 Dual N-Channel MOSFETLead-free product housed in a surface mount package.10/10/2022 -
Rectron RM2312 N-Channel Enhancement Mode Power MOSFETUses advanced trench technology to provide excellent RDS(ON).10/10/2022 -
Rectron RM10N100LD N-Channel Enhancement Mode Power MOSFETUses trench technology to provide excellent RDS(ON) with a low gate charge.10/10/2022