Schurter CSO 10.3x38mm Fuse Clip

Schurter CSO 10.3x38mm Fuse Clip provides heavy-duty performance in photovoltaic systems with higher voltages. The fuse clip supports 10.3 mm diameter fuses of any length including the ASO 10.3x38mm Fuse, and is suitable for applications with voltages up to 1500VAC/1500VDC and currents to 32A. Schurter CSO fuse clip is ideal for a wide range of PV and other DC applications including inverters, battery charge controllers, and string fuse holders. In addition, the CSO is well-suited for e-mobility and industrial electronics applications. The fuse clip conforms to RoHS specifications and is currently the only photovoltaic clip on the market with cURus approval.

Features

  • 1500V rated voltage
  • 32A rated current
  • Solder, screw, or rivet mounting
  • For photovoltaic and other DC applications
  • Suitable gPV fuse link ASO 10.3 x 38
  • Suitable E-Mobility fuse link AEO 10.3 x 38

Applications

  • Photovoltaic applications
  • Inverters
  • Battery charge controllers
  • String fuse holders
  • DC applications
  • E-Mobility charging stations
View Results ( 4 ) Page
Part Number Datasheet Description Termination Style
0751.0506 Fuse Clips CSO Clip, 10.3x38mm 1500 VAC/VDC, 32A Solder
0751.0505 Fuse Clips CSO Clip, 10.3x38mm 1500 VAC/VDC, 32A Solder
0751.0501 Fuse Clips CSO Clip, 10.3x38mm 1500 VAC/VDC, 32A Rivet, Screw
0751.0500 Fuse Clips CSO Clip, 10.3x38mm 1500 VAC/VDC, 32A Rivet, Screw
Published: 2012-07-26 | Updated: 2022-03-11