- Aratas
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
- ELKO EP
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
- Intelligent Memory
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
N
- Nanopower Semiconductor
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
- Aratas
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
- ELKO EP
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
- Fischer Connectors
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
- Intelligent Memory
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
- Nanopower Semiconductor
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
Stackpole Electronics

Stackpole Electronics began manufacturing resistors in 1928 and has a comprehensive portfolio of products that includes general-purpose thick film chip resistors, precision thin film chip resistors, anti-sulfur chip resistors and chip resistor arrays, pulse withstanding carbon comp resistors, and more.
-
Stackpole Electronics RMHT Thick-Film Automotive-Grade Chip ResistorsDesigned for harsh-environment applications that require stable, full-power operation up to +105°C.25/8/2026 -
Stackpole Electronics RNCQ High Frequency Thin Film Chip ResistorsPrecision surface-mount components designed for compact, high-frequency circuit designs.26/6/2026 -
Stackpole Electronics TNC Series AEC-Q200 ThermistorsAEC-Q200 qualified thick film TNC Series thermistors available in 0402, 0603, and 0805 chip sizes.24/3/2026 -
Stackpole Electronics RNAN High-Power Alum Nitride Substrate ResistorsAdvanced substrate technology delivers high-power, high-reliability thin film chip resistors.23/2/2026 -
Stackpole Electronics RMAN High Power Aluminum Nitride ResistorsThick-film resistors built on aluminum nitride substrates for improved thermal performance.2/2/2026 -
Stackpole Electronics MCJ Metal Element Jumper Chip ResistorsDesigned for high-current reliability with higher current ratings than conventional jumpers.13/1/2026 -
Stackpole Electronics RMCA AEC-Qualified Thick Film Chip ResistorsAEC-Q200 qualified and ensures long-term reliability and electrical stability.19/11/2025 -
Stackpole Electronics RMWA Wide Terminal AEC-Q200 Resistors0.75W to 3W power rating range, 200V maximum working voltage, and 400V maximum overload voltage.1/7/2025 -
Stackpole Electronics CSSU High Power Metal Alloy Current Sense ResistorAEC-Q200 compliant and offers a 5W maximum power rating in a 2512 size chip.18/4/2025 -
Stackpole Electronics RPCQ AEC-Q200 High Power Chip ResistorsMeets the demands of modern electronic designs, withstanding significant inrush currents.18/4/2025 -
Stackpole Electronics RVCU High-Voltage Low VCR AEC-Q200 ResistorsFeatures a special material and design for high working voltages.9/4/2025 -
Stackpole Electronics RNCE High-Temp High Stability Thin Film ResistorsHigh temperature and stability resistors with ±0.05% to 1% tolerance and up to 0.25W power rating.10/3/2025 -
Stackpole Electronics HVCR High Voltage Low VCR Chip Resistors100% VCR screened and offers 10M and 100M resistance values with precise VCR of <-5ppm and <-2ppm.6/8/2024 -
Stackpole Electronics AEC-Q200 Wide Terminal RNWA Precision ResistorsFeatures TCR ratings down to ±25ppm/°C and precision tolerances of up to ±0.1%.31/7/2024 -
Stackpole Electronics TMJ Surface Mount Thermal Jumper Chip ResistorsFeatures chip sizes ranging from 0603 to 2512.18/1/2024 -
Stackpole Electronics Kelvin Termination Metal Alloy ResistorsFeatures four terminals, ideal for applications requiring high efficiency.11/1/2024 -
Stackpole Electronics AEC-Q200 High-Reliability RNCA Thin Film ResistorsProvide excellent long-term reliability and are designed for precision applications.1/10/2023 -
Stackpole Electronics RNCU Ultra-High Power Thin Film Chip ResistorsOffers a 1W power rating, 200V maximum working voltage, and AEC-Q200 compliance.1/10/2023 -
Stackpole Electronics RNHT AEC-Q200 Thin Film Chip ResistorsFeature high precision resistance tolerance of ±0.02% and low TCR down to ±5ppm/°C.2/8/2023 -
Stackpole Electronics RNCL High Power Anti-Surge AEC-Q200 Chip ResistorsDelivers high power ratings with 50mΩ min resistance values, ideal for battery management systems.1/5/2023