Taiwan Semiconductor BAS Switching Diodes
Taiwan Semiconductor BAS Switching Diodes are designed to offer low power loss and high efficiency. These diodes feature fast switching speed and high surge current capability. The BAS diodes are RoHS-compliant and Halogen-free. These diodes' molding compound meets the UL 94V-0 flammability rating. The BAS diodes are suitable for Switching Mode Power Supplies (SMPS), adapters, and high-speed switching applications.Features
- Low power loss
- Fast switching speed
- High efficiency
- High surge current capability
- RoHS compliant
- Halogen-free
- Moisture Sensitivity Level 1 (MSL 1)
Applications
- Switching Mode Power Supplies (SMPS)
- Adapters
- Lighting requirements
- High-speed switching at high voltages
- General-purpose switching requirements
View Results ( 37 ) Page
| Part Number | Datasheet | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Pd - Power Dissipation | Subcategory | Standard Pack Qty |
|---|---|---|---|---|---|---|---|---|---|---|
| BAS16H RFG | ![]() |
100 V | 2 A | 215 mA | 4 ns | 1.25 V | 500 nA | 350 mW | Diodes & Rectifiers | 3000 |
| BAS21H RFG | ![]() |
250 V | 4 A | 200 mA | 50 ns | 1.25 V | 100 nA | 350 mW | Diodes & Rectifiers | 3000 |
| BAS16 R5G | ![]() |
75 V | 2 A | 150 mA | 4 ns | 1.25 V | 1 uA | Diodes & Rectifiers | 10000 | |
| BAS21 RFG | ![]() |
250 V | 1 A | 200 mA | 50 ns | 1.25 V | 100 nA | Diodes & Rectifiers | 3000 | |
| BAS70-04 RFG | ![]() |
70 V | 100 mA | 70 mA | 5 ns | 1 V | 100 nA | 225 mW | Diodes & Rectifiers | 3000 |
| BAS116 RFG | ![]() |
75 V | 500 mA | 200 mA | 3 ns | 1.25 V | 5 nA | 225 mW | Diodes & Rectifiers | 3000 |
| BAS21S RFG | ![]() |
250 V | 1 A | 200 mA | 50 ns | 1.25 V | 100 nA | 225 mW | Diodes & Rectifiers | 3000 |
| BAS16 RF | ![]() |
75 V | 2 A | 150 mA | 4 ns | 1.25 V | 1 uA | Diodes & Rectifiers | 3000 | |
| BAS19 RF | ![]() |
100 V | 200 mA | 50 ns | 1.25 V | 100 nA | Diodes & Rectifiers | 3000 | ||
| BAS70-06 RF | ![]() |
70 V | 100 mA | 70 mA | 5 ns | 1 V | 100 nA | 225 mW | Diodes & Rectifiers | 3000 |
Published: 2025-03-12
| Updated: 2025-06-02