Temp-Flex Cable, Inc. FEP Flat-Ribbon Cables

Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard IDCs (Insulation Displacement Connectors). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications withstanding high temperatures and chemical exposures.

Features

  • A wide operating temperature range (-65°C to +200°C) coupled with the durable and flexible FEP (Fluorinated Ethylene Propylene) dielectric insulation material withstands soldering termination as well as sub-arctic environments
    • The combination also facilitates agile movement, resistance to abrasions, and is more robust and durable than PVC and TPE
  • An extruded cable encapsulates each conductor with insulation and will not delaminate
  • Pitch tolerance (control) of ±0.05mm (0.002") ensures compatibility with a wide range of Insulation Displacement Terminations/Connectors (IDTs/IDCs)
  • The ribbonized cable delivers IDT/IDC press-fit terminations for efficiency and cost savings
  • A variety of conductor sizes (32 to 16AWG), materials (bare copper, silver-plated copper, and high-strength alloy), and pitches enable customizations based on application requirements (current-voltage, space restrictions, tensile strength, flexibility, and flex life)
  • The chemical resistance cables withstand acids, alcohols, aldehydes, bases, esters, hydrocarbons (aliphatic, aromatic, and halogenated), ketones, and oxidizing agents
  • Hand-tool slice-ability provides flexibility in conductor count to meet multiple application requirements
  • A low-loss dielectric constant (permittivity, 2.1) ensures optimum signal transmission with minimum loss
  • Commercial or MIL-Spec Approved options available

Specifications

  • Electrical
    • Voltage: 300VAC typ.
    • Dielectric Withstanding Voltage: >2500VAC
    • Insulation resistance: >500MΩ
  • Physical
    • Fire Resistance: UL94 V-O
    • Flammability Test: VW1
    • Operating Temperature Range: -65°C to +200°C
  • Construction
    • Conductor: 32 to 16AWG
    • Insulation Material: FEP
    • Pitch Range: 0.32mm to 2.54mm (0.0125 to 0.10")
    • Pitch Tolerance: 0.05mm (0.002")
    • Maximum Width: 82.55mm (3.25")
  • RoHS compliant

Applications

  • Aerospace and Defense
    • Flight Data Recorder Box
    • Satellite
    • Radar
    • Missile Systems
  • Industrial Electronics
    • Robotics

Videos

View Results ( 113 ) Page
Part Number Color Number of Conductors Conductor Spacing Wire Gauge - AWG
100057-0201 44 Conductor 1 mm (0.039 in) 28 AWG
100057-0040 Blue 60 Conductor 1.27 mm (0.05 in) 28 AWG
100057-0097 14 Conductor 26 AWG
100057-0220 8 Conductor 28 AWG
100057-0162 20 Conductor 28 AWG
100057-0174 26 Conductor 1 mm (0.039 in) 28 AWG
100057-0426 14 Conductor 28 AWG
100057-0186 34 Conductor 1.27 mm (0.05 in) 28 AWG
100057-0276 Natural 16 Conductor 0.025 in (0.635 mm) 30 AWG
100057-0273 Gray 12 Conductor 0.635 mm (0.025 in) 30 AWG
Published: 2012-10-19 | Updated: 2024-07-18