Texas Instruments UCC28880 700V Lowest IQ Off-Line Switcher
Texas Instruments UCC28880 700V Lowest IQ Off-Line Switcher integrates the controller and a 700V power MOSFET into one monolithic device. The device also integrates a high-voltage current source, enabling start-up and operation directly from the rectified mains voltage. The low quiescent current of the device enables excellent efficiency. With the UCC28880, the most common converter topologies, such as buck, buck-boost, and flyback can be built using a minimum number of external components. The Texas Instruments UCC28880 incorporates a soft-start feature for a controlled start-up of the power stage, which minimizes the stress on the power-stage components.Features
- Integrated Power MOSFET (Switch) Rated to 700V Drain-to-Source Voltage
- Integrated High-Voltage Current Source for Internal Low-Voltage Supply Generation
- Soft Start
- Self-Biased Switcher (start-up and operation directly from rectified mains voltage)
- Supports Buck, Buck-Boost, and Flyback Topologies
- <100μA Device Quiescent Current
- Robust Performance with Inductor Current Runaway Prevention
- Protection
- Current Limit
- Overload and Output Short Circuit
- Over Temperature
Applications
- LAC-to-DC Power Supplies (with output currents up to 100mA across temperature and input voltage range)
- Metering, Home Automation, Infrastructure SMPS
- Low-side Buck Topology for TRIAC Driver
- Appliances, White Goods, and LED Drivers
Functional Block Diagram
Published: 2014-09-23
| Updated: 2022-03-11