Toshiba TLP3475W PCB Mount Photorelay
Toshiba TLP3475W PCB Mount Photorelay comprises a photo MOSFET optically coupled to an infrared LED and is housed in a WSON4 package. This PCB mount photorelay features a low CR product and meager on-state resistance, thus delivering a high on-state current. The TLP3475W photorelay also features a low output pin capacitance and low off-state current, which makes it ideal for high-frequency measuring instrument applications. This PCB mount photorelay offers low insertion loss of a high-frequency signal and inhibits the decay of a rapidly rising signal. The TLP3475W photorelay is rated for a maximum supply voltage of 48V and boasts a 12pF typical output capacitance. This PCB mount photorelay operates within the -20°C to 100°C operating temperature range and is halogen-free. Typical applications include measuring instruments, high-speed memory testers, high-speed logic IC testers, Automatic Test Equipment (ATE), and probe cards.
Features
- 3mA maximum trigger LED current
- 1.5Ω maximum ON-state resistance
- 12pF typical output capacitance
- 3dB typical insertion loss (f=20GHz)
- PCB mount
- WSON4 package
- Halogen-free
Applications
- Measuring instruments
- High-speed memory testers
- High-speed logic IC testers
- Automatic Test Equipment (ATE)
- Probe cards
Specifications
- LED (absolute maximum ratings):
- 30mA input forward current
- 6V input reverse voltage
- -0.3mA/°C input forward current derating (Ta≥25°C)
- 50mW input power dissipation
- 125°C junction temperature
- Detector (absolute maximum ratings):
- 60V OFF-state output terminal voltage
- 0.4A ON-state current
- Common (absolute maximum ratings):
- 260°C lead soldering temperature
- 300Vrms isolation voltage