Vishay / BC Components F340 Safety Class Film Capacitors
Vishay / BC Components F340 Safety Class Film Capacitors are available in Class X1, Class X2, and AEC-Q200-qualified Class Y2 varieties. These modules offer a 305VAC or 480VAC voltage rating and a capacitance range of 0.001µF to 4.7µF with ±20%, ±10%, and ±5% tolerance. The Class X and Y safety capacitors are designed for high robustness under high humidity while meeting the IEC60384-14:2013 standard. Vishay F340 Safety Class Film Capacitors are lead-free and RoHS compliant.Features
- F340X1
- Class X1
- Radial
- 3 phase across the line
- 480VAC rated voltage
- 530VAC maximum continuous AC voltage
- 220nF to 8.2µF capacitance range
- Grade IIIB: 85°C, 85%RH, 1000hrs rated voltage applied
- F340X2
- Class X2
- Radial
- Across the line
- 305VAC rated voltage
- 1µF to 20µF capacitance range
- Grade IIIB: 85°C, 85%RH, 1000hrs rated voltage applied
- F340Y2
- Class Y2
- Radial
- Line bypass
- AEC-Q200 qualified
- 305VAC rated voltage
- 10nF to 1µF capacitance range
- Grade IIIB: 85°C, 85%RH, 1000hrs rated voltage applied
- Common
- Lead free
- RoHS compliant
Infographic
Additional Resources
Published: 2019-02-05
| Updated: 2023-12-31