Nexperia TrEOS ESD Protection Devices
Nexperia TrEOS ESD Protection Devices support SuperSpeed USB up to 10Gbps. TrEOS ESD Protection Devices protect against 20kV contact discharges and exceed IEC 61000-4-2, level 4. TrEOS ESD Devices also offer surge protection against a pulse up to 9A. Applications include ultra-high-speed data lines such as USB 3.1 and HDMI 2.0, interface lines for sensitive IOs, and general ESD protection.Features
- 0.10pF typ ultra-low capacitance
- Supports SuperSpeed USB at 10Gbps
- 0.10Ω typ low dynamic resistance
- Deep snap-back technology
- Extremely low clamping voltages
- Up to 20kV contact discharge
- Exceeds IEC 61000-4-2, level 4
- Up to 9A (8/20µs pulse IEC 6100-4-5)
Applications
- Ultra-high-speed data lines including USB 3.1 at 10Gbps and HDMI 2.0
- Interface lines with very sensitive I/Os
- Generic ESD protection
Infographic
View Results ( 4 ) Page
| Part Number | Datasheet | Number of Channels | Breakdown Voltage | Clamping Voltage | Cd - Diode Capacitance | Package/Case |
|---|---|---|---|---|---|---|
| PUSB3FR6Z | ![]() |
6 Channel | 6 V | 3 V | 350 fF | XSON-7 |
| PUSB3AB6Z | ![]() |
6 Channel | 6 V | 6 V | 150 fF | XSON-7 |
| PUSB3FR4Z | ![]() |
4 Channel | 5.5 V | 3 V | 290 fF | DFN-2510-10 |
| PESD5V0H1BSFYL | ![]() |
1 Channel | 6 V | 5 V | 150 fF | DSN-0603-2 |
Published: 2015-05-11
| Updated: 2022-03-23