Silicon Labs EFM32PG22 32-bit Microcontrollers

Silicon Laboratories EFM32PG22 32-bit Microcontrollers are part of the Series 2 Gecko portfolio designed to enable energy-friendly embedded applications. The EFM32PG22 32-bit Microcontrollers are a highly efficient solution featuring a 76.8MHz Cortex-M33 with a high rich analog and communication peripherals. The Silabs EFM32PG22 32-bit Microcontrollers provide industry-leading energy efficiency for consumer and industrial applications.

Features

  • Low Power MCU
    • High Performance 32-bit 76.8MHz ARM Cortex®-M33 with DSP instruction and floating-point unit for efficient signal processing
    • Up to 128kB flash program memory
    • Up to 32kB RAM data memory
  • Low system energy consumption
    • 26μA/MHz in Active Mode (EM0) at 38.4MHz
    • 1.20μA EM2 DeepSleep current (8kB RAM retention and RTC running from LFRCO)
    • 1.05μA EM3 DeepSleep current (8kB RAM retention and RTC running from ULFRCO)
    • 0.17μA EM4 current
  • Security features
    • Secure Boot with Root of Trust and Secure Loader (RTSL)
    • Hardware Cryptographic Acceleration for AES128/256, SHA-1, SHA-2 (up to 256-bit), ECC (up to 256-bit), ECDSA, and ECDH
    • True Random Number Generator (TRNG) compliant with NIST SP800-90 and AIS-31
    • ARM® TrustZone®
    • Secure Debug with lock/unlock
  • Packages
    • QFN40 5mm × 5mm × 0.85mm
    • QFN32 4mm × 4mm × 0.85mm
  • Wide selection of MCU peripherals
    • 12-bit 1Msps SAR Analog to Digital Converter (ADC)
    • Up to 26 General purpose I/O pins with output state reten-tion and asynchronous interrupts
    • 8 Channel DMA controller
    • 12 Channel Peripheral Reflex System (PRS)
    • 4 × 16-bit timer/counter with 3 compare/capture/PWM channels
    • 1 × 32-bit timer/counter with 3 compare/capture/PWM channels
    • 32-bit Real time counter
    • 24-bit Low energy timer for waveform generation
    • 1 × Watchdog timer
    • 2 × Universal synchronous/asynchronous receiver/trans-mitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S)
    • 1 × Enhanced universal asynchronous receiver/transmitter (EUART)
    • 2 × I2C interface with SMBus support
    • Digital microphone interface (PDM)
    • Die temperature sensor with +/-1.5 degree C accuracy after single-point calibration
  • Wide operating range
    • 1.71V to 3.8V single power supply
    • -40°C to 125°C

Applications

  • Personal hygiene devices
  • Appliances and whitegoods
  • Industrial automation
  • Consumer electronics

Block Diagram

Silicon Labs EFM32PG22 32-bit Microcontrollers
Published: 2021-03-01 | Updated: 2022-03-11