STMicroelectronics STEVAL-IDP004V2 Evaluation Board

STMicroelectronics STEVAL-IDP004V2 Evaluation Board embeds the STM32F205RB microcontroller and four separate L6360 ICs. Communication with the ICs is implemented via I2C in master mode and is managed by the STM32F205RB MCU. Each L6360 has its own address and shares the bus with the other devices. The STEVAL-IDP004V2 is developed to create a multi-port master based on serial asynchronous communication to support the IO-Link protocol. Each node is equipped with an industrial M12 connector (as recommended by the standard) for connection with a single slave node using a cable (20m maximum length). The wire is a normal three-pole: one for the IO-Link bus, one for the L+ line (positive supply voltage pole), and one for the L- line (negative supply voltage pole). The STEVAL-IDP004V2 board also includes an RS-485 bus, CAN bus, and USB hardware interfaces. The layout is designed to meet the requirements for IEC61000-4-2/4/5 for the industrial segment.

Features

  • Master IO-Link stack embedded with readout protection
  • Limitation of time of use (10,000 minutes)
  • Fully compatible with all IO-Link devices
  • Main supply voltage 32V maximum
  • Four L6360 IO-Link master transceiver ICs
  • RS-485 serial interface
  • CAN serial interface
  • USB interface
  • DC-DC converter
  • Onboard reverse polarity protection
  • Designed to meet IEC requirements for industrial standards
  • RoHS and WEEE-compliant

Applications

  • Industrial automation and control
  • Consumer electronics
  • Networking and communication
  • Healthcare and medical devices
  • Automotive
  • Security and access control
  • Test and measurement equipment
  • Energy and power management
  • Embedded systems prototyping

Overview

STMicroelectronics STEVAL-IDP004V2 Evaluation Board
Published: 2020-06-08 | Updated: 2025-01-10