Vishay / BC Components 160 CLA Series Aluminum Capacitors

Vishay 160 CLA Series Capacitors are polarized aluminum electrolytic capacitors with self-healing, low-impedance, and high-temperature reflow soldering. These Capacitors are charge and discharge proof with no peak current limitation. 160 CLA Series capacitors are AEC-Q200 qualified with 47-3300µF capacitance range, 16-80V voltage range, and -55ºC to 150ºC operating temperature range.

For definitions of compliance, please see Vishay Material Category Policy.

Features

  • Up to 2000h useful life at 150°C
  • High reliability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte, and self-healing
  • SMD-version with base plate and lead (Pb)-free reflow solderable
  • Low Equivalent Series Resistance (ESR)
  • Charge and discharge proof and no peak current limitation
  • High-temperature proof
  • Vibration-proof, and 4-pin and 6-pin version
  • AEC-Q200 qualified

Applications

  • SMD technology
  • High-temperature environment and high peak load
  • Automotive and industrial
  • Smoothing, filtering, and buffering

Dimensions

Vishay / BC Components 160 CLA Series Aluminum Capacitors

High Temperature Aluminum Capacitors in a Nutshell

Vishay / BC Components 160 CLA Series Aluminum Capacitors
Published: 2013-01-09 | Updated: 2022-03-11