SDP31-500Pa-TR-250pcs

Sensirion
403-SDP31
SDP31-500Pa-TR-250pcs

Mfr.:

Description:
Board Mount Pressure Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.234

Stock:
1.234 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,35 € 28,35 €
26,02 € 130,10 €
25,16 € 251,60 €
24,81 € 620,25 €
24,20 € 1.210,00 €
23,54 € 2.354,00 €
21,07 € 21.070,00 €
Full Reel (Order in multiples of 1500)
21,07 € 31.605,00 €

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
- 500 Pa to 500 Pa
3 %
Digital
SMD/SMT
I2C
Dual Radial Barbless
16 bit
- 40 C
+ 85 C
SDP3x Digital
Reel
Cut Tape
Brand: Sensirion
Moisture Sensitive: Yes
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1500
Subcategory: Sensors
Supply Voltage - Max: 3.3 V
Tradename: CMOSens
Part # Aliases: 1-101445-02
Unit Weight: 2,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208000
CNHTS:
8542391090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

SDP3x Differential Pressure Sensors

Sensirion SDP3x Differential Pressure Sensors are designed for high-volume applications where size is an important requirement. Based on Sensirion’s CMOSens® sensor chip the SDP3x features excellent accuracy and long-term stability and has no zero-point drift. The SDP3x Differential Pressure Sensors are available in digital or analog output. Measuring 5mm x 8mm x 5mm, the small SDP3x sensors are ideal for medical devices, drones, appliances, and more.