JT01RT-10-13P(011)

Amphenol Aerospace
654-JT01RT1013P011

JT01RT-10-13P(011)

Mfr.:

Description:
Circular MIL Spec Connector RECEPT

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 8   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,06 € 1.536,48 €
181,30 € 1.813,00 €

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
13 Position
Pin (Male)
10-13
Receptacles
10
In-Line
MIL-DTL-38999
Crimp
Cable
3 A
Gold
Copper
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 400 VAC, 500 VDC
Part # Aliases: 86-477762-13P