JT07RE-22-14SD(301)

Amphenol Aerospace
654-JT07RE2214SD301

JT07RE-22-14SD(301)

Mfr.:

Description:
Circular MIL Spec Connector RECEPT

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 4   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
524,12 € 2.096,48 €
476,74 € 4.767,40 €
459,64 € 11.491,00 €

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
14 Position
Socket (Female)
22-14
Plugs
22
Jam Nut
MIL-DTL-38999
Crimp
Panel
23 A
Gold
Copper
Brand: Amphenol Aerospace
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC
Part # Aliases: 71-418722-14Z