3905085128005

Amphenol LTD
523-3905085128005
3905085128005

Mfr.:

Description:
Memory Card Connectors Latched cap Brass, Black Silver finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,56 € 186,56 €
159,10 € 1.591,00 €
151,04 € 3.776,00 €
149,92 € 7.496,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Memory Card Connectors
RoHS:  
Accessories
microSD
Accessory Type: Cap
Brand: Amphenol LTD
Color: Black
Housing Material: Brass
Latch Color: Black
Product Type: Memory Card Connectors
Subcategory: Memory Connectors & Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Terrapin Micro-USB & Micro-SD Connectors

Amphenol LTD Terrapin Micro-USB and Micro-SD Connectors are rugged and designed to withstand harsh environments. These durable connectors utilize proven technology to deliver highly reliable performance in severe conditions. The connectors feature IP68 sealing and handle up to 1000 hours of salt spray. Amphenol LTD Terrapin Micro-USB and Micro-SD Connectors are ideal for a range of applications, including battlefield communications, soldier systems, GPS devices, handheld equipment, data storage devices, and more.