031-6683-EE

Amphenol RF
523-0316683EE
031-6683-EE

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC ST CBL-PLG F/H CRM IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,58 € 22,58 €
19,20 € 192,00 €
18,01 € 450,25 €
17,23 € 861,50 €
16,49 € 1.649,00 €
15,96 € 3.990,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
Plug (Pin)
50 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
LMR-240, LMR-240 UF
IP67
Bulk
Body Finish: Tin / Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Extreme Exposure RF Interconnects

Amphenol RF Extreme Exposure RF Interconnects are robust RF connectors with industrial plating for harsh environments. These rugged connectors feature IP67 sealing high RF performance and are validated for 720 hours of salt spray endurance. Amphenol RF Extreme Exposure RF Interconnects are suitable for harsh environments such as marine GPS, remote base stations, environmental measuring equipment, and search and rescue communications.