LT2179IS#PBF

Analog Devices
584-LT2179IS#PBF

LT2179IS#PBF

Mfr.:

Description:
Precision Amplifiers 17uA Max, 4x, 1x S, Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:

42 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,73 € 16,73 €
11,86 € 118,60 €
9,88 € 247,00 €

Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
60 kHz
25 mV/us
40 uV
3 nA
44 V
2.2 V
13 uA
5 mA
103 dB
49 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT2179
Tube
Brand: Analog Devices
Gain V/V: 700 V/mV
Height: 1.75 mm
In - Input Noise Current Density: 0.01 pA/sqrt Hz
Ios - Input Offset Current: 50 pA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 104 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs