5ETH965

Apem
642-5ETH965

5ETH965

Mfr.:

Description:
Tactile Switches 50mA 24VDC 6.5N ThruHole IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:

59 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,57 € 25,70 €
2,26 € 226,00 €
2,07 € 414,00 €
1,99 € 995,00 €
1,88 € 1.880,00 €
1,79 € 4.475,00 €
1,72 € 8.600,00 €

Product Attribute Attribute Value
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
6.5 N
50 mA
24 VDC
No
SPST
Solder Pin
10 mm
10 mm
6.4 mm
5E TH9
10000000 Cycle
IP67
Actuator Material: Polyphenylene Sulfide (PPS)
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 160 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: multimec
Travel: 1 mm
Unit Weight: 1,251 g