HA72L-06243R3LFTR

BI Technologies / TT Electronics
858-HA72L06243R3LFTR

HA72L-06243R3LFTR

Mfr.:

Description:
Power Inductors - SMD 3.3uH +/-20% @0A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,846 € 0,85 €
0,71 € 7,10 €
0,645 € 16,13 €
0,504 € 50,40 €
0,465 € 116,25 €
0,454 € 227,00 €
Full Reel (Order in multiples of 1000)
0,384 € 384,00 €
0,354 € 708,00 €
0,333 € 1.665,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
TT Electronics
Product Category: Power Inductors - SMD
RoHS:  
Unshielded
3.3 uH
20 %
5 A
51.6 mOhms
13 A
- 55 C
+ 155 C
Standard
7.1 mm
6.6 mm
2.4 mm
AEC-Q200
HA72L-0624
Reel
Cut Tape
MouseReel
Application: Power
Brand: BI Technologies / TT Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT