656C6254I3T

Images are for reference only
See Product Specifications
See Product Specifications
774-656C6254I3T
656C6254I3T
656C6254I3T
Mfr.:
CTS Electronic Components
Description:
Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Advanced PLL HCMOS Clock, 62.5000MHz, +3.3V, Stab 30ppm, -40 C/+85 C, Pin 1 Enable, Phase Jitter 600fs typical, 1k/reel
Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Advanced PLL HCMOS Clock, 62.5000MHz, +3.3V, Stab 30ppm, -40 C/+85 C, Pin 1 Enable, Phase Jitter 600fs typical, 1k/reel
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
This Product Ships FREE
Pricing (EUR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Full Reel (Order in multiples of 1000) | ||
2,24 € | 2.240,00 € | |
2,18 € | 4.360,00 € |
Datasheet
- TARIC:
- 8541600000
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- ECCN:
- EAR99