CA30EAF16BPA2IO

Carlo Gavazzi
225-CA30EAF16BPA2IO

CA30EAF16BPA2IO

Mfr.:

Description:
Proximity Sensors Capacitive Proximity Sensor, Flush mountable, Sensing Range 16mm, Adjustable 2-20mm, Supply 10-40VDC, NPN/PNP Output, N.O./N.C., IO-Link, Cable PVC, Housing AISI316L M30 x 61mm, 4th Generation Tripleshield, Improved EMC performances, ECOLAB, IP67 IP6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

14 Weeks Estimated factory production time.
 
Minimum: 5   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
241,22 € 1.206,10 €
236,31 € 2.363,10 €
230,88 € 5.772,00 €
230,86 € 11.543,00 €
100 Quote

Product Attribute Attribute Value
Carlo Gavazzi
Product Category: Proximity Sensors
RoHS:  
Capacitive
16 mm
Flush
NPN/PNP
Brand: Carlo Gavazzi
Length: 81 mm
Maximum Frequency: 50 Hz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Operating Supply Current: 20 mA
Operating Supply Voltage: 10 V to 40 V
Product Type: Proximity Sensors
Series: CA30
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 40 V
Supply Voltage - Min: 10 V
Width: 30 mm