EMVA250GTR222MMH0S

Chemi-Con
661-EMVA250GTR222MMH

EMVA250GTR222MMH0S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 2200uF 25 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,88 € 3,88 €
2,82 € 28,20 €
2,50 € 125,00 €
2,16 € 216,00 €
1,94 € 1.164,00 €
1,75 € 2.100,00 €
1,74 € 4.698,00 €
1,64 € 8.364,00 €

Similar Products

Product Attribute Attribute Value
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
2200 uF
25 VDC
18 mm
2000 Hour
Aluminum Electrolytic Capacitors
20 %
1.4 A
- 40 C
+ 85 C
16.5 mm
MVA
Tray
Brand: Chemi-Con
Dissipation Factor DF: 0.26
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Termination Style: SMD/SMT