BACC45FT22-19S9H

Cinch
538-BACC45FT2219S9H

BACC45FT22-19S9H

Mfr.:

Description:
Circular MIL Spec Connector 26500 19C 19#16 S BY PLUG LC

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Pricing (EUR)

Product Attribute Attribute Value
Cinch Connectivity Solutions
Product Category: Circular MIL Spec Connector
RoHS: N
19 Position
Socket (Female)
22-19
Connectors
22
Straight
MIL-DTL-26500
Cable
BACC45
Brand: Cinch
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Omega
Unit Weight: 50 g