AFC476M50G24T-F

Cornell Dubilier - CDE
598-AFC476M50G24T-F

AFC476M50G24T-F

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 47uF 50V 20% AEC-Q200

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,12 € 11,20 €
0,835 € 83,50 €
Full Reel (Order in multiples of 500)
0,644 € 322,00 €
0,597 € 5.970,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
Cornell Dubilier
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
47 uF
50 VDC
10 mm
10.2 mm
1000 Hour
Aluminum Electrolytic Capacitors
20 %
500 mA
4.2 Ohms
- 55 C
+ 105 C
12 mm
AFC
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Cornell Dubilier - CDE
Dissipation Factor DF: 0.12
Lead Spacing: 4.6 mm
Leakage Current: 23.5 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT