EUB1312HE-10P1

Delta Electronics
108-EUB1312HE-10P1

EUB1312HE-10P1

Mfr.:

Description:
DC Fans DC Fan, 125x125x39mm, 12VDC, 47CFM, 1.44W, 33.5dBA, Superflo, Tach/PWM, IP51

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 280

Stock:

280 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 280 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,36 € 23,36 €
21,74 € 217,40 €
19,57 € 489,25 €
17,94 € 645,84 €
16,85 € 1.819,80 €
14,67 € 3.696,84 €
14,13 € 7.121,52 €
1.008 Quote

Product Attribute Attribute Value
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
125.4 mm
39 mm
125.4 mm
12 VDC
79.868 CFM (2.260 m3/min)
2200 RPM
Superflo
32 dBA
1.56 W
Locked Rotor Sensor
Plastic
Wire Leads - 4
EUB
Brand: Delta Electronics
Current Type: DC
Life: 50000 Hour
Pressure Type: 0.1835 in H2O
Product Type: DC Fans
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Tradename: Consumer
Unit Weight: 190 g