B32653A7473J

EPCOS / TDK
871-B32653A7473J

B32653A7473J

Mfr.:

Description:
Film Capacitors 0.047uF 1250volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.388

Stock:

2.388 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
0,676 € 6,76 €
0,624 € 62,40 €
0,534 € 272,34 €
0,506 € 516,12 €
0,477 € 1.216,35 €
0,465 € 2.371,50 €

Product Attribute Attribute Value
TDK
Product Category: Film Capacitors
RoHS:  
0.047 uF
1.25 kVDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
8.5 mm (0.335 in)
AC and Pulse Film Capacitors
500 VAC
5 %
2 Pin
16.5 mm (0.65 in)
Straight
- 55 C
+ 100 C
B32653
AEC-Q200
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 510
Subcategory: Capacitors
Part # Aliases: B32653A7473J000
Unit Weight: 9 g