B32656A0474K000

EPCOS / TDK
871-B32656A474K

B32656A0474K000

Mfr.:

Description:
Film Capacitors 0.47uF 1KV 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 1380   Multiples: 1380

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 3.767,40 €

Similar Products

Product Attribute Attribute Value
TDK
Product Category: Film Capacitors
RoHS:  
0.47 uF
1 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
14 mm (0.551 in)
AC and Pulse Film Capacitors
500 VAC
10 %
2 Pin
25 mm (0.984 in)
Straight
- 55 C
+ 100 C
B3265* - MKP General Purpose
AEC-Q200
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 345
Subcategory: Capacitors
Part # Aliases: B32656A474K