B78148E1682K000

EPCOS / TDK
871-B78148E1682K000

B78148E1682K000

Mfr.:

Description:
RF inductors - Leaded 6.8uH 2350mA 24MHz Radial LS=5mm 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.993

Stock:

3.993 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3993 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,202 € 2,02 €
0,176 € 4,40 €
0,166 € 16,60 €
0,145 € 36,25 €
0,133 € 133,00 €
Full Reel (Order in multiples of 2000)
0,113 € 226,00 €
0,104 € 416,00 €

Product Attribute Attribute Value
TDK
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Radial
9.5 mm x 4 mm
Unshielded
6.8 uH
10 %
2.45 A
105 mOhms
2.3 A
- 55 C
+ 125 C
40
25 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78148E
Reel
Cut Tape
Application: RF
Brand: EPCOS / TDK
Core Type: Drum
Lead Diameter: 0.8 mm
Lead Spacing: 12.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.96 MHz
Part # Aliases: B78148E1682K
Unit Weight: 380 mg