FX8C-120S-SV5(71)

Hirose Connector
798-FX8C120SSV571

FX8C-120S-SV5(71)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 120P STRT SMT RECEPT BRD VER TYP TRAY PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:

142 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,10 € 5,10 €
4,16 € 41,60 €
3,67 € 91,75 €
2,96 € 799,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,10 €
Min:
1

Product Attribute Attribute Value
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
120 Position
0.6 mm (0.024 in)
Solder
Vertical
400 mA
100 VAC
- 55 C
+ 85 C
Gold
Phosphor Bronze
Polyphenylene Sulfide (PPS)
FX8C
Tray
Brand: Hirose Connector
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 90
Subcategory: Board to Board & Mezzanine Connectors
Tradename: FunctionMAX
Part # Aliases: 578-0826-3-71
Unit Weight: 3 g