JR16WCC-6(72)

Hirose Connector
798-JR16WCC672

JR16WCC-6(72)

Mfr.:

Description:
Standard Circular Connector STANDARD CABLE CLAMP WATER-PROOF CIRC CO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:

31 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,03 € 13,03 €
11,14 € 111,40 €
10,47 € 209,40 €
8,20 € 492,00 €
8,04 € 804,00 €
7,63 € 1.983,80 €

Product Attribute Attribute Value
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Accessories
13
Cable
Metal
Clamp
IP68
JR-W
Bulk
Brand: Hirose Connector
Cable Diameter: 6 mm
Product Type: Standard Circular Connector
Shell Plating: Chrome
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Part # Aliases: 114-2053-9-72
Unit Weight: 36 g