A759MS567M1CAAE015

KEMET
80-A759MS567M1CAAE15

A759MS567M1CAAE015

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16Vol 560uF RAD 2KHr ESR=15 mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.290

Stock:

2.290 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,529 € 5,29 €
0,423 € 42,30 €
0,389 € 194,50 €
0,361 € 361,00 €
0,331 € 827,50 €
0,313 € 1.565,00 €
0,311 € 7.775,00 €

Product Attribute Attribute Value
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
560 uF
16 VDC
Radial
12 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
15 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
A759
Bulk
Brand: KEMET
Lead Spacing: 5 mm
Leakage Current: 1.344 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors