C4ASNBU4220A1LJ

KEMET
80-C4ASNBU4220A1LJ

C4ASNBU4220A1LJ

Mfr.:

Description:
Film Capacitors 2.2 uF 1000 VDC 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

17 Weeks Estimated factory production time.
 
Minimum: 108   Multiples: 36

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,20 € 1.641,60 €

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
2.2 uF
1 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
30 mm (1.181 in)
General Film Capacitors
600 VAC
5 %
2 Pin
45 mm (1.772 in)
Straight
- 40 C
+ 85 C
C4AS
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 2200 nF
Lead Diameter: 0.8 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 36
Subcategory: Capacitors
Type: Printed Circuit Board Mount Power Film Capacitor