C4ASYBU2680A3CJ

KEMET
80-C4ASYBU2680A3CJ

C4ASYBU2680A3CJ

Mfr.:

Description:
Film Capacitors 3000Volt 0.068 uF 5% LS=27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
 

Pricing (EUR)

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
0.068 uF
3 kVDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
32 mm (1.26 in)
14 mm (0.551 in)
General Film Capacitors
750 VAC
5 %
2 Pin
28 mm (1.102 in)
Straight
- 40 C
+ 85 C
C4AS
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 68 nF
Capacitance - pF: 68000 pF
Lead Diameter: 1.2 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 96
Subcategory: Capacitors
Type: Printed Circuit Board Mount Power Film Capacitor