C4AUPBW5130M3LJ

KEMET
80-C4AUPBW5130M3LJ

C4AUPBW5130M3LJ

Mfr.:

Description:
Film Capacitors 1.2k V 13 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:

96 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,67 € 9,67 €
6,91 € 69,10 €
6,18 € 222,48 €
5,34 € 576,72 €
4,92 € 2.479,68 €
4,79 € 4.828,32 €

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
13 uF
1.2 kVDC
Radial
Polyester/Polypropylene
37.5 mm (1.476 in)
42 mm (1.654 in)
30 mm (1.181 in)
DC Link Film Capacitors
5 %
4 Pin
45 mm (1.772 in)
Straight
- 55 C
+ 105 C
C4AU
AEC-Q200
Bulk
Brand: KEMET
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 36
Subcategory: Capacitors
Type: Printed Circuit Board Mount Power Film Capacitor