MPEV1D1040L330

KEMET
80-MPEV1D1040L330

MPEV1D1040L330

Mfr.:

Description:
Power Inductors - SMD 33uH 20% 5A 180C ESR=119.7mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 818

Stock:

818 Can Dispatch Immediately

Factory Lead Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,46 € 1,46 €
1,28 € 12,80 €
1,17 € 29,25 €
Full Reel (Order in multiples of 500)
1,17 € 585,00 €
0,69 € 690,00 €
0,668 € 1.670,00 €
0,639 € 3.195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
10 mm x 10 mm x 4 mm
Shielded
33 uH
20 %
3 A
119.7 mOhms
3 A
- 55 C
+ 180 C
18 MHz
Standard
10.8 mm
10 mm
4 mm
Metal Composite
AEC-Q200
MPEV
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: KEMET
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPI2X11040E330