MPXV1D0630L150

KEMET
80-MPXV1D0630L150

MPXV1D0630L150

Mfr.:

Description:
Power Inductors - SMD 15uH 20% 3.3A DCR=130.2mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.504

Stock:

1.504 Can Dispatch Immediately

Factory Lead Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,873 € 0,87 €
0,676 € 6,76 €
0,619 € 15,48 €
0,592 € 59,20 €
0,548 € 137,00 €
0,517 € 258,50 €
0,491 € 491,00 €
Full Reel (Order in multiples of 1500)
0,456 € 684,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
6 mm x 6 mm x 3 mm
Shielded
15 uH
20 %
3.3 A
130.2 mOhms
4 A
- 55 C
+ 155 C
13 MHz
Standard
7 mm
6.5 mm
3 mm
Metal Composite
AEC-Q200
MPXV
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: KEMET
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPI2X10630V150