R60DF4100506AK

KEMET
80-R60DF4100506AK

R60DF4100506AK

Mfr.:

Description:
Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=10 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

23 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,819 € 0,82 €
0,443 € 4,43 €
0,385 € 38,50 €
0,335 € 167,50 €
0,293 € 293,00 €
0,275 € 495,00 €
0,266 € 1.436,40 €
0,256 € 6.451,20 €

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
1 uF
63 VDC
Radial
Polyethylene Terephthalate (PET)
10 mm (0.394 in)
13 mm (0.512 in)
4 mm (0.157 in)
General Film Capacitors
40 VAC
10 %
2 Pin
9 mm (0.354 in)
Straight
- 55 C
+ 105 C
R60
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 1000 nF
Lead Diameter: 0.6 mm
Life: 2000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Type: Metallized Stacked Film Capacitors